Connector Strain Relief For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290120503000

DigiKey Part Number
1195-15290120503000-ND
Manufacturer
Manufacturer Product Number
15290120503000
Description
HAR-FLEX STRAIN RELIEF FOR IDC C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For
Datasheet
 Datasheet
EDA/CAD Models
15290120503000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
12
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,93700 Kč159,37 Kč
2514,94200 Kč373,55 Kč
5014,22400 Kč711,20 Kč
10013,54370 Kč1 354,37 Kč
30012,53230 Kč3 759,69 Kč
50012,08812 Kč6 044,06 Kč
1 00011,51089 Kč11 510,89 Kč
2 50010,79028 Kč26 975,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč