
15290082501000 | |
|---|---|
DigiKey Part Number | 15290082501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290082501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290082501000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket, Power | Features Feed Through, Strain Relief |
Number of Positions 8 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 75,42500 Kč | 754,25 Kč |
| 110 | 63,67355 Kč | 7 004,09 Kč |
| 550 | 56,83853 Kč | 31 261,19 Kč |
| 1 100 | 54,12750 Kč | 59 540,25 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |








