


15250082601000 | |
|---|---|
DigiKey Part Number | 1195-15250082601000TR-ND - Tape & Reel (TR) 1195-15250082601000CT-ND - Cut Tape (CT) 1195-15250082601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15250082601000 |
Description | HAR-FLEX ANGLED FEMALE, 8PIN, PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 15250082601000 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.120" (3.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 65,53500 Kč | 655,35 Kč |
| 100 | 55,69720 Kč | 5 569,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 49,32130 Kč | 27 619,93 Kč |
| 1 120 | 46,96859 Kč | 52 604,82 Kč |
| 1 680 | 45,64490 Kč | 76 683,43 Kč |
| 2 800 | 44,03078 Kč | 123 286,18 Kč |
| 3 920 | 42,99914 Kč | 168 556,63 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |




