
15210502620000 | |
|---|---|
DigiKey Part Number | 1195-15210502620000-ND |
Manufacturer | |
Manufacturer Product Number | 15210502620000 |
Description | HAR-FLEX F STR6.25 SNAPIN 50P PL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Board Lock, Pick and Place |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Rectangular |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 92,56668 Kč | 25 918,67 Kč |
| Unit Price without VAT: | 92,56668 Kč |
|---|---|
| Unit Price with VAT: | 112,00568 Kč |







