


15210342601000 | |
|---|---|
DigiKey Part Number | 1195-15210342601000TR-ND - Tape & Reel (TR) 1195-15210342601000CT-ND - Cut Tape (CT) 1195-15210342601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15210342601000 |
Description | HAR-FLEX STRAIGHT FEMALE 6.25MM, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15210342601000 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.246" (6.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 8mm ~ 11mm |
Number of Positions Loaded All | Features Board Guide, Pick and Place, Solder Retention |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,90900 Kč | 1 079,09 Kč |
| 100 | 91,71720 Kč | 9 171,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 85,29164 Kč | 23 881,66 Kč |
| 560 | 81,22214 Kč | 45 484,40 Kč |
| 840 | 78,93348 Kč | 66 304,12 Kč |
| 1 400 | 76,14235 Kč | 106 599,29 Kč |
| 1 960 | 74,35767 Kč | 145 741,03 Kč |
| 2 800 | 72,51239 Kč | 203 034,69 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |




