24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Miniature Board-to-Board Connectors HARTING har-flex®

15210242601000

DigiKey Part Number
1195-15210242601000TR-ND - Tape & Reel (TR)
1195-15210242601000CT-ND - Cut Tape (CT)
1195-15210242601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15210242601000
Description
HAR-FLEX STRAIGHT FEMALE 6.25MM,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
15210242601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Black
Part Status
Active
Insulation Height
0.246" (6.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
8mm ~ 11mm
Number of Positions Loaded
All
Features
Board Guide, Pick and Place, Solder Retention
Pitch - Mating
Applications
General Purpose
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
0.050" (1.27mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1093,94500 Kč939,45 Kč
10079,84700 Kč7 984,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
28074,25193 Kč20 790,54 Kč
56070,70927 Kč39 597,19 Kč
84068,71695 Kč57 722,24 Kč
1 40066,28619 Kč92 800,67 Kč
1 96064,73309 Kč126 876,86 Kč
2 80063,12629 Kč176 753,61 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč