
15160502090041 | |
|---|---|
DigiKey Part Number | 1195-15160502090041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502090041 |
Description | HAR-FLEX DISTANCE ADAPTER 38MM 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,49000 Kč | 278,49 Kč |
| 10 | 236,58100 Kč | 2 365,81 Kč |
| 25 | 221,76600 Kč | 5 544,15 Kč |
| 80 | 204,28763 Kč | 16 343,01 Kč |
| 160 | 194,54150 Kč | 31 126,64 Kč |
| 320 | 185,26369 Kč | 59 284,38 Kč |
| 560 | 178,09916 Kč | 99 735,53 Kč |
| 1 040 | 170,49751 Kč | 177 317,41 Kč |
| Unit Price without VAT: | 278,49000 Kč |
|---|---|
| Unit Price with VAT: | 336,97290 Kč |

