
15160502080041 | |
|---|---|
DigiKey Part Number | 1195-15160502080041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502080041 |
Description | HAR-FLEX DISTANCE ADAPTER 36MM 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,65000 Kč | 277,65 Kč |
| 10 | 235,90700 Kč | 2 359,07 Kč |
| 25 | 221,12600 Kč | 5 528,15 Kč |
| 80 | 203,70088 Kč | 16 296,07 Kč |
| 160 | 193,98231 Kč | 31 037,17 Kč |
| 320 | 184,73084 Kč | 59 113,87 Kč |
| 560 | 177,58645 Kč | 99 448,41 Kč |
| 1 040 | 170,00769 Kč | 176 808,00 Kč |
| Unit Price without VAT: | 277,65000 Kč |
|---|---|
| Unit Price with VAT: | 335,95650 Kč |

