
15160502060041 | |
|---|---|
DigiKey Part Number | 1195-15160502060041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502060041 |
Description | HAR-FLEX DISTANCE ADAPTER 32MM 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,39000 Kč | 276,39 Kč |
| 10 | 234,87600 Kč | 2 348,76 Kč |
| 25 | 220,16600 Kč | 5 504,15 Kč |
| 90 | 201,14444 Kč | 18 103,00 Kč |
| 180 | 191,54800 Kč | 34 478,64 Kč |
| 270 | 186,14904 Kč | 50 260,24 Kč |
| 540 | 177,27296 Kč | 95 727,40 Kč |
| 1 080 | 168,82393 Kč | 182 329,84 Kč |
| Unit Price without VAT: | 276,39000 Kč |
|---|---|
| Unit Price with VAT: | 334,43190 Kč |

