New Product
15160502050041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15160502050041

DigiKey Part Number
1195-15160502050041-ND
Manufacturer
Manufacturer Product Number
15160502050041
Description
HAR-FLEX DISTANCE ADAPTER 30MM 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1252,39000 Kč252,39 Kč
10214,41500 Kč2 144,15 Kč
25200,97680 Kč5 024,42 Kč
50191,38240 Kč9 569,12 Kč
100182,25090 Kč18 225,09 Kč
300168,66453 Kč50 599,36 Kč
500162,69966 Kč81 349,83 Kč
1 000154,94316 Kč154 943,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,39000 Kč
Unit Price with VAT:305,39190 Kč