
15160502040041 | |
|---|---|
DigiKey Part Number | 1195-15160502040041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502040041 |
Description | HAR-FLEX DISTANCE ADAPTER 28MM 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,55000 Kč | 251,55 Kč |
| 10 | 213,72100 Kč | 2 137,21 Kč |
| 25 | 200,33720 Kč | 5 008,43 Kč |
| 50 | 190,77200 Kč | 9 538,60 Kč |
| 110 | 180,45018 Kč | 19 849,52 Kč |
| 330 | 166,99858 Kč | 55 109,53 Kč |
| 550 | 161,09296 Kč | 88 601,13 Kč |
| 1 100 | 153,41393 Kč | 168 755,32 Kč |
| Unit Price without VAT: | 251,55000 Kč |
|---|---|
| Unit Price with VAT: | 304,37550 Kč |

