
15160502020041 | |
|---|---|
DigiKey Part Number | 1195-15160502020041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502020041 |
Description | HAR-FLEX DISTANCE ADAPTER 24MM 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,28000 Kč | 250,28 Kč |
| 10 | 212,68900 Kč | 2 126,89 Kč |
| 25 | 199,36880 Kč | 4 984,22 Kč |
| 50 | 189,85420 Kč | 9 492,71 Kč |
| 130 | 177,47738 Kč | 23 072,06 Kč |
| 260 | 169,01208 Kč | 43 943,14 Kč |
| 520 | 160,95315 Kč | 83 695,64 Kč |
| 1 040 | 153,27983 Kč | 159 411,02 Kč |
| Unit Price without VAT: | 250,28000 Kč |
|---|---|
| Unit Price with VAT: | 302,83880 Kč |

