
15160502010041 | |
|---|---|
DigiKey Part Number | 1195-15160502010041-ND |
Manufacturer | |
Manufacturer Product Number | 15160502010041 |
Description | HAR-FLEX DISTANCE ADAPTER 22MM 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 50 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,39000 Kč | 228,39 Kč |
| 10 | 194,10200 Kč | 1 941,02 Kč |
| 25 | 181,93920 Kč | 4 548,48 Kč |
| 50 | 173,25000 Kč | 8 662,50 Kč |
| 140 | 161,11371 Kč | 22 555,92 Kč |
| 280 | 153,42818 Kč | 42 959,89 Kč |
| 560 | 146,11105 Kč | 81 822,19 Kč |
| 1 120 | 139,14595 Kč | 155 843,46 Kč |
| Unit Price without VAT: | 228,39000 Kč |
|---|---|
| Unit Price with VAT: | 276,35190 Kč |

