New Product
15160502000041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15160502000041

DigiKey Part Number
1195-15160502000041-ND
Manufacturer
Manufacturer Product Number
15160502000041
Description
HAR-FLEX DISTANCE ADAPTER 20MM 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
50
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,55000 Kč227,55 Kč
10193,40700 Kč1 934,07 Kč
25181,29120 Kč4 532,28 Kč
50172,63520 Kč8 631,76 Kč
150159,75967 Kč23 963,95 Kč
300152,13817 Kč45 641,45 Kč
600144,88435 Kč86 930,61 Kč
1 050139,28224 Kč146 246,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,55000 Kč
Unit Price with VAT:275,33550 Kč