
15160262090041 | |
|---|---|
DigiKey Part Number | 1195-15160262090041-ND |
Manufacturer | |
Manufacturer Product Number | 15160262090041 |
Description | HAR-FLEX DISTANCE ADAPTER 38MM 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,45000 Kč | 217,45 Kč |
| 10 | 184,73500 Kč | 1 847,35 Kč |
| 25 | 173,16560 Kč | 4 329,14 Kč |
| 50 | 164,89300 Kč | 8 244,65 Kč |
| 160 | 151,90469 Kč | 24 304,75 Kč |
| 320 | 144,65822 Kč | 46 290,63 Kč |
| 640 | 137,76106 Kč | 88 167,08 Kč |
| 1 120 | 132,43438 Kč | 148 326,51 Kč |
| Unit Price without VAT: | 217,45000 Kč |
|---|---|
| Unit Price with VAT: | 263,11450 Kč |

