New Product
15160262080041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15160262080041

DigiKey Part Number
1195-15160262080041-ND
Manufacturer
Manufacturer Product Number
15160262080041
Description
HAR-FLEX DISTANCE ADAPTER 36MM 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Number of Positions
26
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,03000 Kč217,03 Kč
10184,39800 Kč1 843,98 Kč
25172,83720 Kč4 320,93 Kč
50164,58580 Kč8 229,29 Kč
160151,61919 Kč24 259,07 Kč
320144,38656 Kč46 203,70 Kč
640137,50123 Kč88 000,79 Kč
1 120132,18536 Kč148 047,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,03000 Kč
Unit Price with VAT:262,60630 Kč