
15160262070041 | |
|---|---|
DigiKey Part Number | 1195-15160262070041-ND |
Manufacturer | |
Manufacturer Product Number | 15160262070041 |
Description | HAR-FLEX DISTANCE ADAPTER 34MM 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,76000 Kč | 215,76 Kč |
| 10 | 183,34600 Kč | 1 833,46 Kč |
| 25 | 171,86080 Kč | 4 296,52 Kč |
| 50 | 163,65540 Kč | 8 182,77 Kč |
| 180 | 149,51350 Kč | 26 912,43 Kč |
| 360 | 142,38219 Kč | 51 257,59 Kč |
| 540 | 138,37061 Kč | 74 720,13 Kč |
| 1 080 | 131,77456 Kč | 142 316,52 Kč |
| Unit Price without VAT: | 215,76000 Kč |
|---|---|
| Unit Price with VAT: | 261,06960 Kč |

