
15160262050041 | |
|---|---|
DigiKey Part Number | 1195-15160262050041-ND |
Manufacturer | |
Manufacturer Product Number | 15160262050041 |
Description | HAR-FLEX DISTANCE ADAPTER 30MM 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,40000 Kč | 196,40 Kč |
| 10 | 166,92700 Kč | 1 669,27 Kč |
| 25 | 156,46880 Kč | 3 911,72 Kč |
| 50 | 149,00040 Kč | 7 450,02 Kč |
| 200 | 135,11785 Kč | 27 023,57 Kč |
| 400 | 128,67233 Kč | 51 468,93 Kč |
| 600 | 125,04717 Kč | 75 028,30 Kč |
| 1 000 | 120,62555 Kč | 120 625,55 Kč |
| Unit Price without VAT: | 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 237,64400 Kč |

