
15160262040041 | |
|---|---|
DigiKey Part Number | 1195-15160262040041-ND |
Manufacturer | |
Manufacturer Product Number | 15160262040041 |
Description | HAR-FLEX DISTANCE ADAPTER 28MM 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,55000 Kč | 195,55 Kč |
| 10 | 166,23200 Kč | 1 662,32 Kč |
| 25 | 155,81200 Kč | 3 895,30 Kč |
| 50 | 148,37300 Kč | 7 418,65 Kč |
| 220 | 133,64836 Kč | 29 402,64 Kč |
| 440 | 127,27405 Kč | 56 000,58 Kč |
| 660 | 123,68756 Kč | 81 633,79 Kč |
| 1 100 | 119,31446 Kč | 131 245,91 Kč |
| Unit Price without VAT: | 195,55000 Kč |
|---|---|
| Unit Price with VAT: | 236,61550 Kč |

