
15160262010041 | |
|---|---|
DigiKey Part Number | 1195-15160262010041-ND |
Manufacturer | |
Manufacturer Product Number | 15160262010041 |
Description | HAR-FLEX DISTANCE ADAPTER 22MM 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,45000 Kč | 177,45 Kč |
| 10 | 150,71800 Kč | 1 507,18 Kč |
| 25 | 141,27080 Kč | 3 531,77 Kč |
| 50 | 134,52640 Kč | 6 726,32 Kč |
| 100 | 128,10400 Kč | 12 810,40 Kč |
| 280 | 119,13096 Kč | 33 356,67 Kč |
| 560 | 113,44936 Kč | 63 531,64 Kč |
| 1 120 | 108,04006 Kč | 121 004,87 Kč |
| Unit Price without VAT: | 177,45000 Kč |
|---|---|
| Unit Price with VAT: | 214,71450 Kč |

