


15110086601000 | |
|---|---|
DigiKey Part Number | 15110086601000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15110086601000 |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15110086601000 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Length - Mating 0.157" (4.00mm) |
Part Status Active | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 67,51532 Kč | 18 904,29 Kč |
| Unit Price without VAT: | 67,51532 Kč |
|---|---|
| Unit Price with VAT: | 81,69354 Kč |



