
15041202601000 | |
|---|---|
DigiKey Part Number | 1195-15041202601000TR-ND - Tape & Reel (TR) 1195-15041202601000CT-ND - Cut Tape (CT) 1195-15041202601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15041202601000 |
Description | HAR-FLEX HD-CARD EDGE 120PIN, WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15041202601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 70 | |
Number of Positions | 140 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,33000 Kč | 311,33 Kč |
| 10 | 264,57700 Kč | 2 645,77 Kč |
| 25 | 248,01120 Kč | 6 200,28 Kč |
| 50 | 236,16840 Kč | 11 808,42 Kč |
| 100 | 231,85310 Kč | 23 185,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 189,42265 Kč | 37 884,53 Kč |
| Unit Price without VAT: | 311,33000 Kč |
|---|---|
| Unit Price with VAT: | 376,70930 Kč |

