120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15041202001000

DigiKey Part Number
1195-15041202001000TR-ND - Tape & Reel (TR)
1195-15041202001000CT-ND - Cut Tape (CT)
1195-15041202001000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15041202001000
Description
HAR-FLEX HD-CARD EDGE 120PIN, W/
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
15041202001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
60
Number of Positions
120
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1307,12000 Kč307,12 Kč
10261,04100 Kč2 610,41 Kč
25244,69360 Kč6 117,34 Kč
50233,01080 Kč11 650,54 Kč
100228,46620 Kč22 846,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200186,65560 Kč37 331,12 Kč
Manufacturers Standard Package
Unit Price without VAT:307,12000 Kč
Unit Price with VAT:371,61520 Kč