
| 15041002601000 | |
|---|---|
| DigiKey Part Number | 1195-15041002601000TR-ND - Tape & Reel (TR) 1195-15041002601000CT-ND - Cut Tape (CT) 1195-15041002601000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 15041002601000 | 
| Description | HAR-FLEX HD-CARD EDGE 100PIN, WI | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 15041002601000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 50 | |
| Number of Positions | 100 | |
| Card Thickness | 0.063" (1.60mm) | |
| Number of Rows | 2 | |
| Pitch | 0.031" (0.80mm) | |
| Read Out | Dual | |
| Features | Board Guide | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Termination Rows | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 275,47000 Kč | 275,47 Kč | 
| 10 | 234,17200 Kč | 2 341,72 Kč | 
| 25 | 219,49480 Kč | 5 487,37 Kč | 
| 50 | 209,01300 Kč | 10 450,65 Kč | 
| 100 | 203,08320 Kč | 20 308,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 165,91745 Kč | 33 183,49 Kč | 
| Unit Price without VAT: | 275,47000 Kč | 
|---|---|
| Unit Price with VAT: | 333,31870 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic