
15040802401000 | |
|---|---|
DigiKey Part Number | 1195-15040802401000TR-ND - Tape & Reel (TR) 1195-15040802401000CT-ND - Cut Tape (CT) 1195-15040802401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15040802401000 |
Description | HAR-FLEX HD-CARD EDGE 80PIN, WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15040802401000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,44000 Kč | 245,44 Kč |
| 10 | 208,56300 Kč | 2 085,63 Kč |
| 25 | 195,49560 Kč | 4 887,39 Kč |
| 50 | 186,15780 Kč | 9 307,89 Kč |
| 100 | 178,72920 Kč | 17 872,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 168,81785 Kč | 33 763,57 Kč |
| 400 | 160,76675 Kč | 64 306,70 Kč |
| 600 | 156,23662 Kč | 93 741,97 Kč |
| 1 000 | 150,71358 Kč | 150 713,58 Kč |
| 1 400 | 147,18220 Kč | 206 055,08 Kč |
| Unit Price without VAT: | 245,44000 Kč |
|---|---|
| Unit Price with VAT: | 296,98240 Kč |

