
15040802001000 | |
|---|---|
DigiKey Part Number | 1195-15040802001000TR-ND - Tape & Reel (TR) 1195-15040802001000CT-ND - Cut Tape (CT) 1195-15040802001000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15040802001000 |
Description | HAR-FLEX HD-CARD EDGE 80PIN, W/O |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15040802001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,23000 Kč | 241,23 Kč |
| 10 | 204,94300 Kč | 2 049,43 Kč |
| 25 | 192,10240 Kč | 4 802,56 Kč |
| 50 | 182,92880 Kč | 9 146,44 Kč |
| 100 | 175,34020 Kč | 17 534,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 165,88875 Kč | 33 177,75 Kč |
| 400 | 157,97710 Kč | 63 190,84 Kč |
| 600 | 153,52712 Kč | 92 116,27 Kč |
| 1 000 | 148,09833 Kč | 148 098,33 Kč |
| 1 400 | 144,62929 Kč | 202 481,01 Kč |
| Unit Price without VAT: | 241,23000 Kč |
|---|---|
| Unit Price with VAT: | 291,88830 Kč |

