
15030602401000 | |
|---|---|
DigiKey Part Number | 1195-15030602401000TR-ND - Tape & Reel (TR) 1195-15030602401000CT-ND - Cut Tape (CT) 1195-15030602401000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15030602401000 |
Description | HAR-FLEX HD-CARD EDGE 60PIN, WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 15030602401000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,76000 Kč | 211,76 Kč |
| 10 | 179,87200 Kč | 1 798,72 Kč |
| 25 | 168,60200 Kč | 4 215,05 Kč |
| 50 | 160,54840 Kč | 8 027,42 Kč |
| 100 | 152,88620 Kč | 15 288,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 145,59125 Kč | 29 118,25 Kč |
| 400 | 138,64688 Kč | 55 458,75 Kč |
| 600 | 134,74000 Kč | 80 844,00 Kč |
| 1 000 | 129,97596 Kč | 129 975,96 Kč |
| 1 400 | 126,93060 Kč | 177 702,84 Kč |
| Unit Price without VAT: | 211,76000 Kč |
|---|---|
| Unit Price with VAT: | 256,22960 Kč |

