
| 15030402601000 | |
|---|---|
| DigiKey Part Number | 1195-15030402601000TR-ND - Tape & Reel (TR) 1195-15030402601000CT-ND - Cut Tape (CT) 1195-15030402601000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 15030402601000 | 
| Description | HAR-FLEX HD-CARD EDGE 40PIN, WIT | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 15030402601000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 10 | |
| Number of Positions | 20 | |
| Card Thickness | 0.063" (1.60mm) | |
| Number of Rows | 2 | |
| Pitch | 0.031" (0.80mm) | |
| Read Out | Dual | |
| Features | Board Guide | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Termination Rows | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč | 
| 10 | 148,28400 Kč | 1 482,84 Kč | 
| 25 | 138,98400 Kč | 3 474,60 Kč | 
| 50 | 132,34700 Kč | 6 617,35 Kč | 
| 100 | 126,03030 Kč | 12 603,03 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 100,65425 Kč | 20 130,85 Kč | 
| Unit Price without VAT: | 174,56000 Kč | 
|---|---|
| Unit Price with VAT: | 211,21760 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic