15030402401000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15030402401000

DigiKey Part Number
1195-15030402401000TR-ND - Tape & Reel (TR)
1195-15030402401000CT-ND - Cut Tape (CT)
1195-15030402401000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15030402401000
Description
HAR-FLEX HD-CARD EDGE 40PIN, WIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
15030402401000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,61000 Kč176,61 Kč
10150,02300 Kč1 500,23 Kč
25140,61400 Kč3 515,35 Kč
50133,89900 Kč6 694,95 Kč
100127,50830 Kč12 750,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200121,42375 Kč24 284,75 Kč
400115,63133 Kč46 252,53 Kč
600112,37332 Kč67 423,99 Kč
1 000108,39929 Kč108 399,29 Kč
1 400105,86000 Kč148 204,00 Kč
2 000103,23268 Kč206 465,36 Kč
Manufacturers Standard Package
Unit Price without VAT:176,61000 Kč
Unit Price with VAT:213,69810 Kč