20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15030202601000

DigiKey Part Number
1195-15030202601000TR-ND - Tape & Reel (TR)
1195-15030202601000CT-ND - Cut Tape (CT)
1195-15030202601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15030202601000
Description
HAR-FLEX HD-CARD EDGE 20PIN, WIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
15030202601000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
10
Number of Positions
20
Card Thickness
0.063" (1.60mm)
Number of Rows
2
Pitch
0.031" (0.80mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,82000 Kč140,82 Kč
10119,64800 Kč1 196,48 Kč
25112,15440 Kč2 803,86 Kč
50106,79920 Kč5 339,96 Kč
100101,70310 Kč10 170,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20096,84895 Kč19 369,79 Kč
40092,22795 Kč36 891,18 Kč
60089,62845 Kč53 777,07 Kč
1 00086,45845 Kč86 458,45 Kč
1 40084,43290 Kč118 206,06 Kč
2 00082,33739 Kč164 674,78 Kč
Manufacturers Standard Package
Unit Price without VAT:140,82000 Kč
Unit Price with VAT:170,39220 Kč