
| 15030202601000 | |
|---|---|
| DigiKey Part Number | 1195-15030202601000TR-ND - Tape & Reel (TR) 1195-15030202601000CT-ND - Cut Tape (CT) 1195-15030202601000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 15030202601000 | 
| Description | HAR-FLEX HD-CARD EDGE 20PIN, WIT | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 15030202601000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 10 | |
| Number of Positions | 20 | |
| Card Thickness | 0.063" (1.60mm) | |
| Number of Rows | 2 | |
| Pitch | 0.031" (0.80mm) | |
| Read Out | Dual | |
| Features | Board Guide | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material - Insulation | Liquid Crystal Polymer (LCP) | |
| Termination Rows | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 139,19000 Kč | 139,19 Kč | 
| 10 | 118,26100 Kč | 1 182,61 Kč | 
| 25 | 110,85440 Kč | 2 771,36 Kč | 
| 50 | 105,56140 Kč | 5 278,07 Kč | 
| 100 | 100,52420 Kč | 10 052,42 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | 95,72635 Kč | 19 145,27 Kč | 
| 400 | 91,15890 Kč | 36 463,56 Kč | 
| 600 | 88,58952 Kč | 53 153,71 Kč | 
| 1 000 | 85,45628 Kč | 85 456,28 Kč | 
| 1 400 | 83,45420 Kč | 116 835,88 Kč | 
| 2 000 | 81,38298 Kč | 162 765,96 Kč | 
| Unit Price without VAT: | 139,19000 Kč | 
|---|---|
| Unit Price with VAT: | 168,41990 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic