14310614401000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 15,00286 Kč
Datasheet
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

14310614401000

DigiKey Part Number
14310614401000-ND
Manufacturer
Manufacturer Product Number
14310614401000
Description
TERM BLOCK PLUG 6POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
14310614401000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
HARTING
Wire Gauge or Range - AWG
14-30 AWG
Series
Wire Gauge or Range - mm²
0.05-1.5mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
6
Material Flammability Rating
UL94 V-0
Positions Per Level
6
Screw Size
M2
Number of Levels
1
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
5-6mm
Plug Wire Entry
90°
Contact Material
Copper Alloy
Termination Style
Screw
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.756" (19.20mm)
Current - UL
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS06115A0000GAmphenol Anytek0TS06115A0000G-ND15,00286 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100160,75650 Kč16 075,65 Kč
Manufacturers Standard Package
Unit Price without VAT:160,75650 Kč
Unit Price with VAT:194,51537 Kč