
14310517401000 | |
|---|---|
DigiKey Part Number | 1195-14310517401000-ND |
Manufacturer | |
Manufacturer Product Number | 14310517401000 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14310517401000 Models |
Category | Voltage - UL 300 V |
Manufacturer HARTING | Wire Gauge or Range - AWG 12-30 AWG |
Series | Wire Gauge or Range - mm² 0.05-2.5mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 5 | Features Retention Latches (Wire Side) |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 90° | Wire Strip Length 6-7.5mm |
Termination Style Screw | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Current - UL 15 A | Insulation Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 132,11100 Kč | 19 816,65 Kč |
| Unit Price without VAT: | 132,11100 Kč |
|---|---|
| Unit Price with VAT: | 159,85431 Kč |





