


14310417102000 | |
|---|---|
DigiKey Part Number | 14310417102000-ND |
Manufacturer | |
Manufacturer Product Number | 14310417102000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 14310417102000 Models |
Category | Current - UL 12 A |
Manufacturer HARTING | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 110°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 10mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 107,14020 Kč | 16 071,03 Kč |
| Unit Price without VAT: | 107,14020 Kč |
|---|---|
| Unit Price with VAT: | 129,63964 Kč |





