Similar
Similar
Similar



14130816001000 | |
|---|---|
DigiKey Part Number | 14130816001000-ND |
Manufacturer | |
Manufacturer Product Number | 14130816001000 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14130816001000 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R2-500-08BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-08BE-ND | 26,07000 Kč | Similar |
| TBP04R2-500-08GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R2-500-08GR-ND | 9,98848 Kč | Similar |
| TBP04R3-500-08BE | Same Sky (Formerly CUI Devices) | 762 | 2223-TBP04R3-500-08BE-ND | 26,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,80920 Kč | 5 180,92 Kč |
| Unit Price without VAT: | 51,80920 Kč |
|---|---|
| Unit Price with VAT: | 62,68913 Kč |







