14120917001000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 331
Unit Price: 22,89000 Kč
Datasheet
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14120917001000

DigiKey Part Number
14120917001000-ND
Manufacturer
Manufacturer Product Number
14120917001000
Description
TERM BLOCK HDR 9POS 5.08MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14120917001000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
HARTING
Current - UL
15 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
9
Material Flammability Rating
UL94 V-0
Positions Per Level
9
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Pitch
0.200" (5.08mm)
Contact Tail Length
0.102" (2.60mm)
Header Orientation
Vertical
Insulation Height
0.472" (12.00mm)
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP01R2-508-09BESame Sky (Formerly CUI Devices)331102-6429-ND22,89000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10078,09370 Kč7 809,37 Kč
Manufacturers Standard Package
Unit Price without VAT:78,09370 Kč
Unit Price with VAT:94,49338 Kč