9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Miniature Board-to-Board Connectors HARTING har-flex®

14120914006000

DigiKey Part Number
14120914006000-ND
Manufacturer
Manufacturer Product Number
14120914006000
Description
TERM BLOCK HDR 9POS 3.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14120914006000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
HARTING
Current - UL
11 A
Series
Voltage - UL
300 V
Packaging
Bulk
Color
Black
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
9
Features
Flange
Positions Per Level
9
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Header Orientation
90°, Right Angle
Contact Tail Length
0.075" (1.90mm)
Termination Style
Solder
Insulation Height
0.285" (7.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40060,14668 Kč24 058,67 Kč
Unit Price without VAT:60,14668 Kč
Unit Price with VAT:72,77748 Kč