



14120817002000 | |
|---|---|
DigiKey Part Number | 14120817002000-ND |
Manufacturer | |
Manufacturer Product Number | 14120817002000 |
Description | TERM BLOCK HDR 8POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14120817002000 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 110°C |
Number of Positions 8 | Contact Mating Finish Tin |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Header Orientation 90°, Right Angle | Insulation Height 0.317" (8.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,05800 Kč | 8 005,80 Kč |
| Unit Price without VAT: | 80,05800 Kč |
|---|---|
| Unit Price with VAT: | 96,87018 Kč |





