6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
har-flex®

14120617002000

DigiKey Part Number
14120617002000-ND
Manufacturer
Manufacturer Product Number
14120617002000
Description
TERM BLOCK HDR 6POS 5.08MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
14120617002000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
600 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 110°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA), Nylon, Polyphthalamide (PPA)
Header Orientation
90°, Right Angle
Insulation Height
0.317" (8.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10062,42050 Kč6 242,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,42050 Kč
Unit Price with VAT:75,52881 Kč