Similar




14120217001000 | |
|---|---|
DigiKey Part Number | 14120217001000-ND |
Manufacturer | |
Manufacturer Product Number | 14120217001000 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14120217001000 Models |
Category | Termination Style Solder |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 110°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-OQ02CV | Assmann WSW Components | 0 | A-TB500-OQ02CV-ND | 2,59328 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,48157 Kč | 7 344,47 Kč |
| Unit Price without VAT: | 24,48157 Kč |
|---|---|
| Unit Price with VAT: | 29,62270 Kč |






