
14120216050000 | |
|---|---|
DigiKey Part Number | 1195-14120216050000-ND |
Manufacturer | |
Manufacturer Product Number | 14120216050000 |
Description | TERM BLOCK HDR 2POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer HARTING | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Gold |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 20,25526 Kč | 7 089,34 Kč |
| Unit Price without VAT: | 20,25526 Kč |
|---|---|
| Unit Price with VAT: | 24,50886 Kč |

