
14120214005000 | |
|---|---|
DigiKey Part Number | 14120214005000-ND |
Manufacturer | |
Manufacturer Product Number | 14120214005000 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14120214005000 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Current - UL 11 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon, Polyphthalamide (PPA) |
Header Orientation Vertical | Contact Tail Length 0.075" (1.90mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 67,90753 Kč | 20 372,26 Kč |
| Unit Price without VAT: | 67,90753 Kč |
|---|---|
| Unit Price with VAT: | 82,16811 Kč |



