




14110913002000 | |
|---|---|
DigiKey Part Number | 1195-3641-2-ND - Tape & Reel (TR) 1195-3641-1-ND - Cut Tape (CT) 1195-3641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110913002000 |
Description | TERM BLOCK HDR 9POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110913002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 9 | Features Board Guide |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 131,57300 Kč | 1 315,73 Kč |
| 100 | 111,83320 Kč | 11 183,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 48,65797 Kč | 29 194,78 Kč |
| 1 200 | 46,49063 Kč | 55 788,76 Kč |
| 1 800 | 45,45157 Kč | 81 812,83 Kč |
| 3 000 | 44,34428 Kč | 133 032,84 Kč |
| 4 200 | 43,72159 Kč | 183 630,68 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |


