




14110713002000 | |
|---|---|
DigiKey Part Number | 1195-3639-2-ND - Tape & Reel (TR) 1195-3639-1-ND - Cut Tape (CT) 1195-3639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110713002000 |
Description | TERM BLOCK HDR 7POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110713002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 6 A |
Series | Voltage - UL 160 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 7 | Features Board Guide |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.197" (5.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 45,94400 Kč | 459,44 Kč |
| 100 | 39,04160 Kč | 3 904,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 33,92717 Kč | 20 356,30 Kč |
| 1 200 | 32,28600 Kč | 38 743,20 Kč |
| 1 800 | 31,49723 Kč | 56 695,01 Kč |
| 3 000 | 30,65533 Kč | 91 965,99 Kč |
| 4 200 | 30,18098 Kč | 126 760,12 Kč |
| 6 000 | 29,73912 Kč | 178 434,72 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |






