




| 14110613002000 | |
|---|---|
| DigiKey Part Number | 1195-3638-2-ND - Tape & Reel (TR) 1195-3638-1-ND - Cut Tape (CT) 1195-3638-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 14110613002000 | 
| Description | TERM BLOCK HDR 6POS 2.54MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 14110613002000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | HARTING | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Header, Male Pins, Shrouded (4 Side) | |
| Number of Positions | 6 | |
| Positions Per Level | 6 | |
| Number of Levels | 1 | |
| Pitch | 0.100" (2.54mm) | |
| Header Orientation | 90°, Right Angle | |
| Plug Wire Entry | - | |
| Termination Style | Solder | |
| Mounting Type | Surface Mount | |
| Current - IEC | - | |
| Current - UL | 6 A | |
| Voltage - UL | 160 V | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Color | Black | |
| Operating Temperature | -40°C ~ 125°C | |
| Contact Mating Finish | Tin | |
| Features | Board Guide | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Screw Size | - | |
| Torque - Screw | - | |
| Wire Strip Length | - | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Contact Tail Length | - | |
| Insulation Height | 0.197" (5.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 46,81000 Kč | 46,81 Kč | 
| 10 | 39,69800 Kč | 396,98 Kč | 
| 100 | 33,74320 Kč | 3 374,32 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 29,23347 Kč | 17 540,08 Kč | 
| 1 200 | 27,78104 Kč | 33 337,25 Kč | 
| 1 800 | 27,08224 Kč | 48 748,03 Kč | 
| 3 000 | 26,33596 Kč | 79 007,88 Kč | 
| 4 200 | 25,91546 Kč | 108 844,93 Kč | 
| 6 000 | 25,52331 Kč | 153 139,86 Kč | 
| Unit Price without VAT: | 46,81000 Kč | 
|---|---|
| Unit Price with VAT: | 56,64010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic