




14110413002000 | |
|---|---|
DigiKey Part Number | 1195-3636-2-ND - Tape & Reel (TR) 1195-3636-1-ND - Cut Tape (CT) 1195-3636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 14110413002000 |
Description | TERM BLOCK HDR 4POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110413002000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 100 | 25,45380 Kč | 2 545,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 21,90442 Kč | 13 142,65 Kč |
| 1 200 | 20,74305 Kč | 24 891,66 Kč |
| 1 800 | 20,18316 Kč | 36 329,69 Kč |
| 3 000 | 19,58378 Kč | 58 751,34 Kč |
| 4 200 | 19,24577 Kč | 80 832,23 Kč |
| 6 000 | 18,93036 Kč | 113 582,16 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






