14110410002000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14110410002000
1195-3633-1-ND
1195-3633-1-ND
har-flex®

14110410002000

DigiKey Part Number
1195-3633-2-ND - Tape & Reel (TR)
1195-3633-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
14110410002000
Description
TERM BLOCK HDR 4POS 1.27MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.050" (1.27mm) 90°, Right Angle Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14110410002000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.050" (1.27mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Surface Mount
Current - IEC
-
Current - UL
2 A
Voltage - UL
16 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 125°C
Contact Mating Finish
Gold
Features
Board Guide, Solder Retention
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Tail Length
-
Insulation Height
0.139" (3.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
194,30000 Kč94,30 Kč
1080,11600 Kč801,16 Kč
2575,10640 Kč1 877,66 Kč
5071,51520 Kč3 575,76 Kč
10068,09890 Kč6 809,89 Kč
25063,83456 Kč15 958,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
56060,54243 Kč33 903,76 Kč
1 12057,93674 Kč64 889,15 Kč
1 68056,68878 Kč95 237,15 Kč
2 80055,35955 Kč155 006,74 Kč
Manufacturers Standard Package
Unit Price without VAT:94,30000 Kč
Unit Price with VAT:114,10300 Kč