




14110410002000 | |
|---|---|
DigiKey Part Number | 1195-3633-2-ND - Tape & Reel (TR) 1195-3633-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 14110410002000 |
Description | TERM BLOCK HDR 4POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.050" (1.27mm) 90°, Right Angle Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 14110410002000 Models |
Category | Mounting Type Surface Mount |
Manufacturer HARTING | Current - UL 2 A |
Series | Voltage - UL 16 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Black |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Gold |
Number of Positions 4 | Features Board Guide, Solder Retention |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.050" (1.27mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Header Orientation 90°, Right Angle | Insulation Height 0.139" (3.53mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,53500 Kč | 815,35 Kč |
| 25 | 76,41600 Kč | 1 910,40 Kč |
| 50 | 72,76220 Kč | 3 638,11 Kč |
| 100 | 69,28920 Kč | 6 928,92 Kč |
| 250 | 64,95016 Kč | 16 237,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 61,60100 Kč | 34 496,56 Kč |
| 1 120 | 58,94926 Kč | 66 023,17 Kč |
| 1 680 | 57,67951 Kč | 96 901,58 Kč |
| 2 800 | 56,32736 Kč | 157 716,61 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |


