
14030814302201 | |
|---|---|
DigiKey Part Number | 1195-14030814302201-ND |
Manufacturer | |
Manufacturer Product Number | 14030814302201 |
Description | HAR-FLEXICON 3,50 TWIH-8 ETHERNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 2.5 A |
Manufacturer HARTING | Wire Gauge 22-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - IDC |
Part Status Active | Color Blue, Brown, Green, Orange, White |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 216,67420 Kč | 21 667,42 Kč |
| Unit Price without VAT: | 216,67420 Kč |
|---|---|
| Unit Price with VAT: | 262,17578 Kč |

