8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14030814301201

DigiKey Part Number
1195-14030814301201-ND
Manufacturer
Manufacturer Product Number
14030814301201
Description
HAR-FLEXICON 3,50 TWIH-8 ETHERNE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2.5 A
Manufacturer
HARTING
Wire Gauge
22-24 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - IDC
Part Status
Active
Color
Blue, Brown, Green, Orange, White
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
8
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100216,67420 Kč21 667,42 Kč
Manufacturers Standard Package
Unit Price without VAT:216,67420 Kč
Unit Price with VAT:262,17578 Kč